Inductor Surface Mount
30121BC
Inductor Power Unshielded Wirewound 0.114uH 20% 1MHz 37A 0.00042Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Inductance (H)
0.114u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
37(Typ)
Maximum Saturation Current (A)
59(Typ)
Maximum DC Resistance (Ohm)
0.00042(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Tape and Reel
Maximum Product Length (mm)
10.2
Mounting
Surface Mount
Maximum Product Depth (mm)
7
Maximum Product Height (mm)
4.96

