Connector Terminal Blocks
3011041
Conn Feed-Through Terminal Block RCP 7 POS Screw ST T DIN Rail 19A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Gender
RCP
Number of Contacts
7
Number of Rows
7
Number of Circuits
1
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
19
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
27.627
Product Length (mm)
83
Product Depth (mm)
6.2
Product Height (mm)
77.5
Housing Color
Gray
Mounting
T DIN Rail

