Arrow Electronic Components Online
3010217|PHENX_CO|simage
3010217|PHENX_CO|limage
Connector Terminal Blocks

3010217

Conn High-Current Terminal Block RCP 2 POS Screw G DIN Rail/T DIN Rail 415A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    High-Current Terminal Block
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Number of Circuits
    1
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    415
  • Maximum Voltage Rating
    1000V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    476
  • Product Length (mm)
    100
  • Product Depth (mm)
    36
  • Product Height (mm)
    131.5
  • Housing Color
    Gray
  • Mounting
    G DIN Rail|T DIN Rail

Documentation and Resources

Datasheets
Design resources