Connector Terminal Blocks
3010110
Conn Universal Terminal Block 2 POS Screw G DIN Rail/T DIN Rail 309A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Universal Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Screw
Maximum Current Rating (A)
309
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
348.12
Product Length (mm)
100
Product Depth (mm)
31
Product Height (mm)
118.5
Housing Color
Gray
Mounting
G DIN Rail|T DIN Rail

