RF/Wireless Development Boards and Kits
3010
ATSAMD21G18/ATWINC1500 802.11 Wireless LAN Development Kit
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
ATSAMD21G18/ATWINC1500
Supported Device Technology
802.11 Wireless LAN
Typical Operating Frequency (MHz)
2400
Interface Type
USB
Typical Operating Supply Voltage (V)
3.3
Product Weight (g)
6.1

