Connector Headers and PCB Receptacles
3010-14-002-12-00
Conn Ejector Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
14
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
34.54
Product Depth (mm)
27.8
Product Height (mm)
8.2
Contact Plating Thickness
Flash
Tail Length (mm)
3.4
Mounting
Through Hole

