Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
Yes
PPAP
Unknown
Type
USB to Serial
USB
1
UART
0
SPI
0
GPIO
0
Number of Serial Ports
1
Serial Data Rate
230Kbps
RS232/422/485
1
RS485
0
RS232
1
RS422
0
Operating Systems
Win Server 2016|Win 10|Win 8|Win 7|Win Vista|Win Server 2012|Win Server 2008 R2|Win XP|Win XP Embedded|Win CE 5|Win CE 6 (x86 only)|Win Server 2003 R2|Win 2000|Linux|Sun Solaris (SPARC)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55

