Resistor Trimmers, Potentiometers and Rheostats
3009Y-1-202
Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
BournsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
2K
Tolerance
10%
Maximum Voltage Rating (V)
400
Power Rating (W)
0.75 (3/4)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Side
Shaft Diameter (mm)
2.36
Number of Turns (Turns)
15(Elec)
Number of Elements
1
Electrical Rotation Angle (°)
5400
Mechanical Rotational Life (Cycles)
200
Packaging
Tube
Product Length (mm)
20.57
Product Depth (mm)
4.83
Product Height (mm)
8.98
Product Weight (g)
1.42
Mounting
Through Hole
Family/Series
3009
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

