Connector D-Subminiature
3009W4PXK99A10X
Conn D-Sub PIN 5Signal/4Cavity POS Solder Cup ST Panel Mount 5 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
5Signal/4Cavity
Number of Terminals
5
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
PIN
Shell Plating
Tin
Product Length (mm)
53.42
Product Depth (mm)
14.39
Product Height (mm)
12.93
Mounting
Panel Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

