Connector Accessories
3009338
Connector Accessories Insertion Bridge Straight Polyamide/Copper Gray
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Insertion Bridge
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide/Copper
Color
Gray
Product Length (mm)
1007
Product Depth (mm)
17.8
Product Height (mm)
14.7

