Arrow Electronic Components Online
3009202|PHENX_CO|simage
3009202|PHENX_CO|limage
Connector Terminals

3009202

Ferrules Terminal 22AWG Electrolytic Copper Silver PIN 7mm Tin

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Ferrules Terminal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    22
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Non-Insulated
  • Product Weight (g)
    0.029
  • Product Length (mm)
    7
  • Product Depth (mm)
    1.8
  • Color
    Silver
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources