Connector D-Subminiature
3008W8SXX78N40X
Conn D-Sub SKT 8Coaxial POS Solder RA Thru-Hole 8 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
8Coaxial
Number of Terminals
8
Number of Ports
1
Number of Rows
1
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
SKT
Shell Material
Steel
Shell Plating
Tin
Less Contact
No
Product Length (mm)
69.7
Product Height (mm)
12.93
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Family/Series
3008
ROHS Version
2011/65/EU, 2015/863
Order Quantity

