Connector Terminal Blocks
3007217
Conn Fuse Modular Terminal Block 4 POS 8.2mm Screw DIN Rail 32A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Fuse Modular Terminal Block
Number of Contacts
4
Terminal Pitch (mm)
8.2
Number of Rows
2
Number of Circuits
10
Termination Method
Screw
Maximum Current Rating (A)
32
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Length (mm)
6.2
Product Depth (mm)
6.2
Housing Color
Black
Mounting
DIN Rail

