Arrow Electronic Components Online
3006P1102LF|BOURNS|simage
3006P1102LF|BOURNS|limage
Top Searched
Resistor Trimmers, Potentiometers and Rheostats

3006P-1-102LF

Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    1K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    400
  • Power Rating (W)
    0.75 (3/4)
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    2.36
  • Number of Turns (Turns)
    15(Elec)
  • Number of Elements
    1
  • Electrical Rotation (°)
    5400
  • Number of Electrical Turns (Turns)
    15
  • Mechanical Rotational Life (Cycles)
    200
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Tube
  • Product Shape
    Rectangular
  • Product Length (mm)
    20.57
  • Product Depth (mm)
    4.83
  • Product Height (mm)
    6.35
  • Product Weight (g)
    1.13
  • Depth Tolerance (mm)
    ±0.25
  • Height Tolerance (mm)
    ±0.25
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources