Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Lug Terminal
Termination Method
Solder
Body Orientation
Straight
Plating
Tin
Insulation
Non-Insulated
Packaging
Bulk
Product Length (mm)
30.16
Mounting
Cable Mount

