Connector Terminal Blocks
3006043
Conn Universal Terminal Block RCP 2 POS Screw ST G DIN Rail/T DIN Rail 76A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Universal Terminal Block
Gender
RCP
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
76
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
23.233
Product Length (mm)
42.5
Product Depth (mm)
12.2
Product Height (mm)
61.5
Housing Color
Gray
Mounting
G DIN Rail|T DIN Rail
Order Quantity

