Arrow Electronic Components Online
3005W5PXX99A30X|CONEC|simage
3005W5PXX99A30X|CONEC|limage
Connector D-Subminiature

3005W5PXX99A30X

Conn D-Sub PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Number of Ports
    1
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Shell Material
    Steel
  • Shell Plating
    Tin Over Nickel
  • Product Length (mm)
    53.42
  • Product Depth (mm)
    12.24
  • Product Height (mm)
    12.93
  • Mounting
    Cable Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources