Connector Accessories
3004210
Connector Accessories Partition Plate Straight Polyamide Gray
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Partition Plate
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide
Color
Gray
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
5.372
Product Length (mm)
60
Product Depth (mm)
2
Product Height (mm)
63.5
Order Quantity

