Connector Terminal Blocks
3004171
Conn Fuse Modular Terminal Block 2 POS Screw T DIN Rail 10A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Fuse Modular Terminal Block
Number of Contacts
2
Number of Rows
1
Number of Circuits
1
Termination Method
Screw
Maximum Current Rating (A)
10
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
31.82
Product Length (mm)
79
Product Depth (mm)
10.2
Product Height (mm)
68
Housing Color
Black
Mounting
T DIN Rail

