커넥터 터미널 블록
3004016
Conn Feed-Through Terminal Block RCP 2 POS Screw ST G DIN Rail/T DIN Rail 32A
PHOENIX CONTACTProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.90.40.00
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Gender
RCP
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
32
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Product Weight (g)
9.924
Product Length (mm)
6.2
Product Depth (mm)
6.2
Housing Color
Gray
Mounting
G DIN Rail|T DIN Rail

