Arrow Electronic Components Online
No Image Available
Connector D-Subminiature

3003W3SXX56N40X

Conn D-Sub SKT 3Power POS 6.86mm Solder RA Thru-Hole 3 Terminal 1 Port

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    3Power
  • Number of Terminals
    3
  • Number of Ports
    1
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    6.86
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    20
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Less Contact
    No
  • Product Length (mm)
    39.52
  • Product Depth (mm)
    20.17
  • Product Height (mm)
    12.93
  • Mounting
    Through Hole
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
Order Quantity

Documentation and Resources

Datasheets
Design resources