Arrow Electronic Components Online
3003W3PXX99A10X|AMPHENOL|simage
3003W3PXX99A10X|AMPHENOL|limage
Connector D-Subminiature

3003W3PXX99A10X

Conn D-Sub M 3Power POS ST Panel Mount 3 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    3Power
  • Number of Terminals
    3
  • Number of Ports
    1
  • Number of Rows
    1
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Product Length (mm)
    39.52
  • Product Depth (mm)
    12.37
  • Product Height (mm)
    12.93
  • Mounting
    Panel Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources