Connector Terminal Blocks
3003567
Conn Feed-Through Modular Terminal Block 4 POS Screw Cable Mount 57A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Feed-Through Modular Terminal Block
Number of Contacts
4
Number of Circuits
4
Termination Method
Screw
Maximum Current Rating (A)
57
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
46.92
Product Length (mm)
77.5
Product Depth (mm)
10.2
Product Height (mm)
78
Housing Color
Gray
Mounting
Cable Mount

