Reduced Price
Connector Terminal Blocks
3002902
Conn Distribution Terminal Block 18 POS Spring Clamp Adhesive/DIN Rail 17.5A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Distribution Terminal Block
Number of Contacts
18
Number of Rows
2
Number of Circuits
9
Termination Method
Spring Clamp
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
450V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
110
Product Weight (g)
17.21
Product Length (mm)
37.4
Product Depth (mm)
21.6
Product Height (mm)
18.7
Housing Color
Pink
Mounting
Adhesive|DIN Rail
Order Quantity

