Arrow Electronic Components Online
3002899|PHENX_CO|simage
3002899|PHENX_CO|limage
Reduced Price
Connector Terminal Blocks

3002899

Conn Distribution Terminal Block 18 POS Spring Clamp Adhesive/DIN Rail 17.5A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Distribution Terminal Block
  • Number of Contacts
    18
  • Number of Rows
    2
  • Number of Circuits
    9
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    17.5
  • Maximum Voltage Rating
    450V
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    16.98
  • Product Length (mm)
    37.4
  • Product Depth (mm)
    21.6
  • Product Height (mm)
    18.7
  • Housing Color
    Violet
  • Mounting
    Adhesive|DIN Rail

Documentation and Resources

Datasheets
Design resources