Arrow Electronic Components Online
3002|ABBATRON|limage
3002|ABBATRON|simage
Connector Terminals

3002

Lug Terminal Steel 33.33mm Tin Bulk

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lug Terminal
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Plating
    Tin
  • Insulation Material
    Non-Insulated
  • Packaging
    Bulk
  • Product Length (mm)
    33.33
  • Mounting
    Cable Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources