Connector Terminal Blocks
3001721
Conn Feed-Through Terminal Block RCP 1 POS Screw Wall Mount 76A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Gender
RCP
Number of Contacts
1
Number of Rows
1
Number of Circuits
1
Termination Method
Screw
Maximum Current Rating (A)
76
Maximum Voltage Rating
500V
Packaging
Cardboard
Product Weight (g)
39.8
Product Length (mm)
60.2
Housing Color
Gray
Mounting
Wall Mount

