Arrow Electronic Components Online
3000700|PHENX_CO|limage
3000700|PHENX_CO|simage
Reduced Price
Connector Terminal Blocks

3000700

Conn Combi Receptacle 8 POS Push-In Spring Cable Mount 41A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Combi Receptacle
  • Number of Contacts
    8
  • Number of Rows
    1
  • Number of Circuits
    8
  • Termination Method
    Push-In Spring
  • Maximum Current Rating (A)
    41
  • Maximum Voltage Rating
    1000V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    64.98
  • Product Length (mm)
    65.6
  • Product Depth (mm)
    47
  • Product Height (mm)
    24.7
  • Housing Color
    Gray
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources