Arrow Electronic Components Online
3000540|PHENX_CO|simage
3000540|PHENX_CO|limage
Connector Terminal Blocks

3000540

Conn Fuse Modular Terminal Block 2 POS 8mm Screw DIN Rail 6.3A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Modular Terminal Block
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    8
  • Number of Rows
    2
  • Number of Circuits
    1
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    6.3
  • Maximum Voltage Rating
    24V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    14.35
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    6.2
  • Housing Color
    Black
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources