Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Polyolefin
Color
Transparent
Shrink Wall Type
Thin
Dielectric Strength (V/mm)
25K
Inside Diameter Before Shrinking (mm)
4.8
Inside Diameter After Shrinking (mm)
2.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Thickness (mm)
0.5
Shrink Ratio
2:1
We don't have prices now, please check later.
Order Quantity

