Cable Flat/Ribbon
300-30-40-GR-0250F
Flat Ribbon Cable Polyvinyl Chloride 40Conductors 30AWG 150V 76.2m Reel
CnC Tech, LLCProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Flat Ribbon Cable
Wire Size (AWG)
30
Number of Conductors
40
Factory Cable Length (m)
76.2
Cable Pitch (mm)
0.64
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.18
Tensile Strength
1500PSI
Maximum Voltage Rating
150V
Conductor DC Resistance
337Ohm/km
Insulation DC Resistance
100MOhm/km
Maximum Operating Temperature (°C)
105
Packaging
Reel
Product Depth (mm)
25.4
Product Height (mm)
0.66
Bunch Stranding
7x39
Insulation Color
Gray
Usage
Electronic Equipment|Internal Wiring of Appliances

