Arrow Electronic Components Online
3003014GR0250F|CNCTECH|simage
3003014GR0250F|CNCTECH|limage
Cable Flat/Ribbon

300-30-14-GR-0250F

Flat Ribbon Cable Polyvinyl Chloride 14Conductors 30AWG 150V 76.2m Reel

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Flat Ribbon Cable
  • Wire Size (AWG)
    30
  • Number of Conductors
    14
  • Factory Cable Length (m)
    76.2
  • Cable Pitch (mm)
    0.64
  • Conductor Material
    Tinned Copper
  • Insulation Thickness (mm)
    0.18
  • Tensile Strength
    1500PSI
  • Maximum Voltage Rating
    150V
  • Conductor DC Resistance
    337Ohm/km
  • Insulation DC Resistance
    100MOhm/km
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Product Depth (mm)
    8.89
  • Product Height (mm)
    0.66
  • Bunch Stranding
    7x39
  • Insulation Color
    Gray
  • Usage
    Electronic Equipment|Internal Wiring of Appliances

Documentation and Resources

Datasheets
Design resources