Board Mount Pressure Sensors
30 INCH-G-MV-MINI
Board Mount Pressure Sensor 0inH2O to 30inH2O Gage 7-Pin SIP
All Sensors CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Gage
Operating Pressure Range
0inH2O to 30inH2O
Response Time (ms)
0.1
Maximum Operating Supply Voltage (V)
16
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Media Type
Air|Gas
Mounting
Through Hole
Package Height
15.7
Package Width
7.11
Package Length
12.7
PCB changed
7
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
7
Lead Shape
Through Hole

