Arrow Electronic Components Online
30683|IDEAL|simage
30683|IDEAL|limage
Connector Power

30-683

Conn Power RCP 2 POS ST Cable Mount 2 Terminal 1 Port Carton

IDEAL INDUSTRIES, INC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    10
  • Wire Size (AWG)
    18
  • Packaging
    Carton
  • Mounting
    Cable Mount
  • Contact Plating
    Tin
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources