Connector Power
30-682M
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Carton
IDEAL INDUSTRIES, INCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Power
Gender
PL
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
10
Wire Size (AWG)
18
Packaging
Carton
Mounting
Cable Mount
Contact Plating
Tin
Contact Material
Copper Alloy

