Arrow Electronic Components Online
30251RED|GRAYHILL|simage
30251RED|GRAYHILL|limage
Switch Push Button

30-251 RED

Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Panel Mount Solder Lug

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Configuration
    N.O.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    1@115VAC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    25
  • Electrical Life (Cycles)
    250000
  • Actuator Color
    Red
  • Actuator Length (mm)
    7.52
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    2
  • Terminal Length (mm)
    5.64
  • Terminal Pitch (mm)
    4.7
  • Seal Location
    Actuator/Panel
  • Seal Description
    O-Ring(Nitrile)/O-Ring(Nitrile)
  • Base Material
    Thermoset Plastic
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Thread Size
    1/4-32
  • Body Length (mm)
    11.1
  • Bushing Length (mm)
    6.35
  • Body Depth (mm)
    11.1
  • Body Height (mm)
    10.41
  • Product Length (mm)
    11.1
  • Product Depth (mm)
    11.1
  • Product Height (mm)
    29.92

Documentation and Resources

Datasheets
Design resources