Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Wire Connector
Termination Method
Crimp
Body Orientation
Straight
Wire Size (AWG)
14-22
Maximum Voltage Rating
300V
Insulation Material
Thermoplastic
Color
Black
Mounting
Cable Mount
Order Quantity

