Connector Power
30-103GF
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port PowerPlug®
IDEAL INDUSTRIES, INCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Power
Gender
RCP
Number of Contacts
2Power/1Ground
Number of Terminals
3
Number of Ports
1
Body Orientation
Straight
Tradename
PowerPlug®
Mounting
Cable Mount

