Arrow Electronic Components Online
30103|GRAYHILL|limage
30103|GRAYHILL|simage
Switch Push Button

30-103

Switch Push Button N.O. SPST Round Button 0.15A 24VDC Momentary Panel Mount Solder Lug

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Configuration
    N.O.
  • Bushing Type
    Unthreaded
  • Maximum Current Rating (A)
    0.15@24VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    25
  • Electrical Life (Cycles)
    500000
  • Actuator Color
    Yellow
  • Actuator Length (mm)
    2.03
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.54
  • Seal Location
    Panel/Internal
  • Seal Description
    O-Ring/Silicon Rubber
  • Base Material
    Glass/Nylon
  • Housing Material
    Glass/Nylon
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    17.53
  • Product Depth (mm)
    17.53
  • Product Height (mm)
    19.81

Documentation and Resources

Datasheets
Design resources