Arrow Electronic Components Online
301008KUL|CINCH|simage
301008KUL|CINCH|limage
Connector Telephone and Telecom

30-1008KUL

Conn Modular Coupler F/F 8/8 POS ST 1/1 Port Cat 3

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Coupler
  • Gender
    F/F
  • Number of Contacts
    8/8
  • Number of Ports
    1/1
  • Number of Loaded Positions
    8/8
  • Category Number
    Cat 3
  • Body Orientation
    Straight
  • Product Style
    Single
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources