Arrow Electronic Components Online
30073|IDEAL|simage
30073|IDEAL|limage
Connector Terminals

30-073

Wire Connector (18AWG/20AWG)/16AWG Orange Box

IDEAL INDUSTRIES, INC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Wire Connector
  • Wire Size (AWG)
    (18/20)|16
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Insulated
  • Packaging
    Box
  • Color
    Orange
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources