Arrow Electronic Components Online
3002076|TENSILTY|simage
3002076|TENSILTY|limage
Cable Single Conductor

30-02076

Hook-up Wire 20AWG 1.6mm Tinned Copper 600V

Tensility International
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8544.49.30.80
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    20
  • Conductor Material
    Tinned Copper
  • Maximum Outer Diameter (mm)
    1.6
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Insulation Color
    Blue
  • Family/Series
    30-02076
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources