Arrow Electronic Components Online
3001562|TENSILTY|simage
3001562|TENSILTY|limage
Cable Multi-Conductor

30-01562

Round Cable 2Conductors 22AWG 5.5mm 300V Black Polyvinyl Chloride

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Round Cable
  • Wire Size (AWG)
    22
  • Number of Conductors
    2
  • Conductor Material
    Tinned Copper
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    5.5
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Jacket Material
    Polyvinyl Chloride
  • Family/Series
    30-01562
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources