Cable Multi-Conductor
30-01334
Multi-Conductor Cable Polyvinyl Chloride 10Conductors 18AWG 9.3mm 300V Black Polyvinyl Chloride
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
18
Number of Conductors
10
Conductor Material
Tinned Copper
Jacket Color
Black
Maximum Outer Diameter (mm)
9.3
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Jacket Material
Polyvinyl Chloride
Family/Series
30-01334
ROHS Version
2011/65/EU, 2015/863
Order Quantity

