Cable Multi-Conductor
30-01305
Multi-Conductor Cable Polyvinyl Chloride 7Conductors 22AWG 6.4mm 300V White Polyvinyl Chloride
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
22
Number of Conductors
7
Conductor Material
Tinned Copper
Jacket Color
White
Maximum Outer Diameter (mm)
6.4
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Jacket Material
Polyvinyl Chloride
Family/Series
30-01305
ROHS Version
2011/65/EU, 2015/863
Order Quantity

