Cable Multi-Conductor
30-01297
Multi-Conductor Cable Polyvinyl Chloride 6Conductors 26AWG 5.5mm 300V Gray Polyvinyl Chloride
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
26
Number of Conductors
6
Conductor Material
Tinned Copper
Jacket Color
Gray
Maximum Outer Diameter (mm)
5.5
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Jacket Material
Polyvinyl Chloride
Family/Series
30-01297
ROHS Version
2011/65/EU, 2015/863
Order Quantity

