Arrow Electronic Components Online
3001142|TENSILTY|simage
3001142|TENSILTY|limage
Cable Multi-Conductor

30-01142

Shielded Multi-Conductor Cable Spiral High Density Polyethylene 6Conductors 28AWG 3.7mm 150V White Thermoplastic Polyurethane

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Shielded Multi-Conductor Cable
  • Wire Size (AWG)
    28
  • Number of Conductors
    6
  • Conductor Material
    Tinned Copper
  • Jacket Color
    White
  • Maximum Outer Diameter (mm)
    3.7
  • Maximum Voltage Rating
    150V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Jacket Material
    Thermoplastic Polyurethane
  • Shield Type
    Spiral
  • Family/Series
    30-01142
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources