Arrow Electronic Components Online
3001043|TENSILTY|simage
3001043|TENSILTY|limage
Cable Multi-Conductor

30-01043

Multi-Conductor Cable Foil/Braid Polyvinyl Chloride 5Conductors 24AWG 5.9mm 300V Black Polyvinyl Chloride

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    24
  • Number of Conductors
    5
  • Conductor Material
    Tinned Copper
  • Insulation Color
    Black/Blue/Red/White/Yellow
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    5.9
  • Insulation Diameter (mm)
    1.2
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Jacket Material
    Polyvinyl Chloride
  • Shield Type
    Foil/Braid

Documentation and Resources

Datasheets
Design resources