Arrow Electronic Components Online
3001019|TENSILTY|simage
3001019|TENSILTY|limage
Cable Multi-Conductor

30-01019

Multi-Conductor Cable Foil/Braid Polyvinyl Chloride 3Conductors 24AWG 5.2mm 300V Black Polyvinyl Chloride

Tensility International
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    24
  • Number of Conductors
    3
  • Conductor Material
    Tinned Copper
  • Insulation Color
    Black/Red/White
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    5.2
  • Insulation Diameter (mm)
    1.2
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Jacket Material
    Polyvinyl Chloride
  • Shield Type
    Foil/Braid
  • Family/Series
    30-01019
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources