Cable Multi-Conductor
30-00805
Multi-Conductor Cable 2Conductors 26AWG 2.9mm 300V Black Polyvinyl Chloride
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
26
Number of Conductors
2
Conductor Material
Tinned Copper
Jacket Color
Black
Maximum Outer Diameter (mm)
2.9
Maximum Voltage Rating
300V
Insulation DC Resistance
10MOhm/km
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
105
Jacket Material
Polyvinyl Chloride
We don't have prices now, please check later.
Order Quantity

